Abracon ABLNO Crystal Oscillators
Abracon ABLNO Crystal Oscillators are ultra-low phase noise, voltage-controlled crystal oscillators that contain high Q, 3rd overtone crystal technology. These XOs / VCXOs feature 162dBc/Hz typical phase noise @ 10kHz offset, 100MHz carrier. The available frequency range is from 80MHz to 156.25MHz. Abracon ABLNO Crystal Oscillators are ideally suited for satellite modem communication systems, COTS - military communications, avionics, low-phase noise signal sources, high-definition TVs, test and measurement, and ultra-low jitter RF communication circuitry applications.Features
- High Q, 3rd overtone crystal technology
- 162dBc/Hz typ. phase noise @ 10kHz offset, 100MHz carrier
- Standard LVCMOS RF output
- -40°C to +85°C standard operating temperature range
- ±28 ppm max. all-inclusive stability (including aging) over 10 years
- 80MHz to 156.25MHz frequency range
- 9.2mm x 14.8mm RoHS-compliant SMT package
Applications
- Satellite modem communication systems
- COTS - military communications
- Avionics
- Low-phase noise signal sources
- High-definition TVs
- Test and measurement
- Ultra-low jitter RF communication circuitry
Development Tool
Yayınlandı: 2013-10-16
| Güncellenmiş: 2022-03-11