Abracon ABLS-LR Ultra-Low ESR Low-Profile Crystals
ABRACON ABLS-LR Ultra-Low ESR Low-Profile Crystals offer ESR as low as 20Ω for 4MHz and low frequency of 3MHz to 36MHz in a package with dimensions of 11.4mm x 4.7mm x 4.2mm. The ABLS-LR series features a low negative resistance (-R) IC design to ensure a high oscillation margin, tight stability, and an automotive-grade temperature range, all within a hermetically sealed package. ABRACON ABLS-LR Ultra-Low ESR Low Profile Crystals are ideal for applications requiring a low negative resistance u-controller design for low frequency, automotive, and industrial applications.Features
- Ultra-low ESR as low as 20Ω for 4MHz, 85% lower than typical SMD low-profile HC49S crystals
- Tight stability and automotive-grade temperature available
- Low negative resistance(-R) IC design can ensure high oscillation margin
- Hermetically resistance-weld sealed
Applications
- Low negative resistance u-controller design for low frequency
- Automotive
- Industrial
Yayınlandı: 2009-10-06
| Güncellenmiş: 2025-11-06