Abracon ABLS Series SMD Low Profile Crystals

ABRACON ABLS Series SMD Low Profile Crystals are low in height and suitable for thin equipment. With tight stability, extended temperatures, and a frequency range of 3.579545MHz to 75MHz, the ABRACON ABLS Series Low Profile Crystals are ideal for computers, modems, MCUs, automotive, industrial, and wireless applications.

Features

  • Suitable for RoHS reflow
  • Available for tight stability & extended temperature range

Applications

  • Computers, modems, microprocessors
  • Wireless applications
Yayınlandı: 2009-12-02 | Güncellenmiş: 2023-03-20