Abracon ABLSG Series 3rd Lead Grounded Crystals

ABRACON ABLSG Series 3rd Lead Grounded Crystals are for EMI sensitive applications. The low profile (down to 4.2mm), SMD Crystals are IR-reflow capable and offer tight stability with extended temperatures available. The ABRACON ABLSG Series 3rd Lead Grounded Crystals feature a frequency of 3.579545MHz to 75MHz, are RoHS compliant and are ideal for all EMI sensitive applications such as computers, modems, microprocessors, automotive, industrial, and wireless applications.

Features

  • 3rd Lead is grounded, ideal for EMI sensitive applications
  • IR-reflow capable
  • Low height reduced to 4.2mm
  • Tight stability and extended temperature available

Applications

  • EMI sensitive applications
  • Computers, modems, microprocessors
  • Medical electronics
  • Wireless applications
Yayınlandı: 2010-08-04 | Güncellenmiş: 2022-03-11