Abracon ABMxW & ABMx IoT Optimized Quartz Crystals

Abracon ABMxW and ABMx IoT Optimized Quartz Crystals are optimized for low power consumption, wearables, and Internet of Things (IoT) applications. These ABMxW and ABMx quartz crystals feature low ESR that ensures operation in power-sensitive solutions and are seam sealed for long-term reliability. The IoT optimized ABMxW and ABMx series quartz crystals are ideally suited for height-constrained designs with 0.4mm, 0.5mm, 0.6mm, and 0.75mm maximum height.

Features

  • Optimized for low power consumption, wearables, and IoT applications
  • Guaranteed low 40-125Ω ESR ensures operation in power-sensitive solutions
  • 0.40mm, 0.5mm, 0.6mm, and 0.75mm max height ideally suited for height-constrained designs
  • -40°C to +125°C operating temperature range
  • Seam-sealed for long-term reliability

Applications

  • Wearables
  • IoT/Industrial (IIoT)
  • BLUETOOTH®/BLUETOOTH Low Energy (BLE)
  • Wireless modules
  • Machine-to-machine (M2M) connectivity
  • Ultra-low power MCU
  • Near Field Communications (NFC)
  • ISM Band

Videos

Yayınlandı: 2016-10-05 | Güncellenmiş: 2022-03-11