Abracon ABM3 Miniature Ceramic SMD Crystals

ABRACON ABM3 Miniature Ceramic SMD Crystals are a smaller package alternative for the ABM7 series. Features of the ABM3 series include AT-cut fundamental and 3rd OT mode, IR reflow capability, tight stability available, and a ceramic package hermetically glass sealed (Pb in glass) to assure high precision and reliability. The ABRACON ABM3 Miniature Ceramic SMD Crystals offer a frequency range from 8.0MHz to 125MHz and are ideal for cellular phones, pagers, communication and test equipment, PCMCIA, and wireless applications.

Features

  • AT-cut fundamental or 3rd OT mode
  • Ceramic package hermetically glass sealed assures high precision and reliability
  • Tight Stability available ±10
  • Suitable for RoHS reflow profile

Applications

  • Cellular telephones, pagers
  • Communication and test equipment
  • PCMCIA and wireless applications
Yayınlandı: 2010-08-04 | Güncellenmiş: 2022-03-11