Abracon ABM3C Mini Crystals
ABRACON ABM3C Mini Crystals are low in height and are suitable for thin equipment. ABRACON ABM3C Series Mini Crystals come in a glass sealed package which assures high reliability and high-temperature operation, with a 10.0 to 50.0MHz frequency range. The ABM3C Mini Crystals are ideal for automotive and high-density applications, modems, communication and test equipment, and wireless applications. Tight tolerance and stability are available with ABRACON ABM3C Series Mini Crystals.Features
- Low height and suitable for a thin equipment
- Tight tolerance and stability available
- Suitable for RoHS compliant reflow profile
Applications
- Modems, communication, and test equipment
- PMCIA and wireless applications
- High-density applications
Yayınlandı: 2011-10-26
| Güncellenmiş: 2024-04-11