Abracon ABM8AAIG Automotive/Industrial Ceramic SMD Crystal
Abracon ABM8AAIG Automotive-Grade and Industrial-Grade Ceramic SMD Crystals are 2-pad crystals in a 3.2mm x 2.5mm x 1.0mm hermetically seam-sealed ceramic package that is AEC-Q200 qualified. Abracon ABM8AAIG Ceramic SMD Crystals are designed for frequency/timing while featuring an 8MHz to 54MHz frequency range and a -40°C to +125°C operating temperature range. Applications include infotainment systems, keyless entry/startup, GPS/navigation, comfort control, automated driver assistance systems (ADAS), vehicle-to-vehicle communication, LiDAR, in-vehicle networking, powertrain-drive control, power control/conversion, and industrial control/automation.Features
- AEC-Q200 qualified
- -40°C to +125°C (Automotive Grade 1)
- -40°C to +150°C (Automotive Grade 0)
- TS16949 production line certified
- PPAP available upon request
- Hermetically seam-sealed ceramic package
- RoHS/RoHS II exemption
Applications
- Infotainment systems
- Keyless entry and startup
- GPS and navigation
- Comfort control
- ADAS
- Vehicle-to-vehicle communication
- LiDAR
- In-vehicle networking
- Powertrain and drive control
- Power control and conversion
- Industrial control and automation
Specifications
- 8MHz to 54MHz frequency range
- Fundamental operation mode
- -40°C to +125°C operating temperature range
- -50ppm to +50ppm frequency tolerance
- 50Ω to 500Ω equivalent series resistance
- 2.0pF shunt capacitance
- 8pF load capacitance
- Drive level
- 10microW typical
- 200µW maximum
- -3ppm to +3ppm aging
- 500MΩ insulation resistance
Yayınlandı: 2023-07-26
| Güncellenmiş: 2023-08-02