Abracon ABMxX Mini Ceramic Crystals
ABRACON ABMxX Mini Ceramic Crystals feature a wide operating temperature range of -40ºC to 125ºC. ABRACON ABMxX Series Mini Ceramic Crystals have a ±40ppm maximum all-inclusive frequency stability over 10-year product life. ABRACON ABMxX Series Mini Ceramic Crystals are ultra-miniature, and seam-sealed, with RoHS compliant reflow-able package and a low ESR quartz design. ABRACON ABMxX Series Mini Ceramic Crystals are ideal for Zigbee based designs for indoor/outdoor applications, wireless sensor networks, industrial control, automation, and consumer electronics. ABRACON ABM3X has a motional capacitance (C1) of 4.5fF, shunt capacitance (C0) of 3.5pF, and equivalent series resistance (R1) of 30Ω. ABRACON ABM8X has a motional capacitance (C1) of 2.0fF, shunt capacitance (C0) of 2.5pF, and equivalent series resistance (R1) of 60Ω. ABRACON ABM3B has a load capacitance (CL) of 18pF, shunt capacitance (C0) of 7.0pF, and frequency range of 80MHz to 60MHz. ABRACON ABM8 has a load capacitance (CL) of 18pF, shunt capacitance (C0) of 7.0pF, and frequency range of 10MHz to 125MHz.Features
- -40ºC to +125ºC wide operating temperature range
- ±40 ppm max. all-inclusive frequency stability over 10-year product life
- Fundamental Mode, low ESR Quartz design
- Ultra miniature, Seam-Sealed, RoHS compliant reflow-able package
Applications
- Zigbee based designs for indoor / outdoor applications
- Wireless sensor networks
- Industrial control
- Home and Building automation
- Consumer electronics
- PC peripherals
Yayınlandı: 2011-10-26
| Güncellenmiş: 2022-03-11