Abracon ABS06 32.768kHz Low Profile Crystal
Abracon ABS06 32.768kHz Low Profile Crystal features the smallest industry package size for 32.768kHz crystals. With a 0.6mm height, the ABS06 is ideal for high density circuit boards. The ceramic package offers excellent environmental and heat resistance with an extended temperature of -40°C to 85°C for industrial applications. The Abracon ABS06 32.768kHz Low Profile Crystal is useful for a wide range of communication and measuring equipment, commercial and industrial applications, automotive electronics applications, wireless communications, PDA, and Palm Pilots.Features
- Miniature size 2.0 x 1.2 x 0.6mm ideal for high density circuit boards
- Ceramic package offers excellent environmental & heat resistance
- Extended temperature -55ºC to +125ºC for industrial applications
Applications
- Wide range in communication & measuring equipment
- Commercial & industrial applications
- Wireless communications
- PDA and Palm Pilots
Yayınlandı: 2010-06-25
| Güncellenmiş: 2022-03-11