Abracon ABS07 32.768kHz Crystals

Abracon ABS07 32.768kHz Crystals are low-frequency crystals in a low-profile surface-mount package. ABS07-LR low ESR crystals feature a guaranteed Equivalent Series Resistance (ESR) of 50kΩ maximum for low power designs. The ABS07L series offers a height of only 0.38mm for high-density circuit boards. Abracon ABS07 crystals are ideal for use in a wide range of communication and measuring equipment, commercial/industrial applications, and more.

Features

  • ABS07 Series
    • Low frequency in small size SMD
    • 0.9mm height ideal for high-density circuit boards
    • Seam-sealed ceramic package offers excellent environmental and heat resistance
    • -55°C to +125°C extended temperature range for industrial applications
  • ABS07-L Series
    • Lowest height kHz package for 32.768kHz crystals
    • 0.38mm height ideal for high-density circuit boards
    • Ceramic package with excellent environmental and heat resistance
    • Excellent shock and vibration resistance
  • ABS07-LR Series
    • Guaranteed ESR of 50kΩ maximum for low-power designs
    • 0.9mm height ideal for high-density circuit boards
    • Seam-sealed ceramic package for excellent environmental and heat resistance
    • -40°C to +85°C extended operating temperature for industrial applications

Applications

  • Common
    • Communication and measuring equipment
    • Commercial and industrial
    • Wireless communications
    • PDAs
  • ABS07
    • Smartphones
  • ABS07-L
    • Credit cards with security technology
  • ABS07-LR
    • Power sensitive designs requiring low ESR crystals
    • Consumer
    • Smartphones
Yayınlandı: 2015-07-01 | Güncellenmiş: 2022-03-11