Abracon ABS05 SMD Low-Profile Crystals

Abracon ABS05 SMD Low-Profile Crystals feature some of the smallest packages in the industry for 32.768kHz crystals. The ABS05 series offers a 0.5mm height, making this series ideal for high-density circuit boards. The ceramic package offers excellent environmental and heat resistance while an extended temperature range of -40°C to +85°C is ideal for industrial applications. Typical applications for Abracon ABS05 SMD Low-Profile Crystals include smart display credit cards, communication and measuring equipment, commercial and industrial, wireless communications, PDAs, and credit cards with security technology.

Features

  • 0.5mm height is ideal for high-density circuit boards
  • Ceramic package offers excellent environmental and heat resistance
  • Extended temperature range of -40°C to +85°C for industrial applications

Applications

  • Smart display credit cards
  • Communication and measuring equipment
  • Commercial and industrial
  • Wireless communications
  • PDAs
  • Credit cards with security technology
Yayınlandı: 2012-08-16 | Güncellenmiş: 2022-03-11