Abracon ACAJ RFID Chip Antenna
Abracon ACAJ RFID Chip Antenna is a passive dielectric chip antenna covering dual ISM bands 868MHz and 915MHz. Abracon ACAJ antenna features compact dimensions and SMA mount, reflowable to up to +255°C. The antenna has a linear polarization, omnidirectional azimuth beam pattern, and 50Ω impedance.Features
- Passive dielectric chip antenna
- Covers dual ISM bands 868MHz and 915MHz
- SMA mount, Reflowable to +255°C maximum
- 9.0mm x 3.0mm x 1.2mm compact dimensions
- 868MHz -2.5dBi, 915MHz -2.7dBi peak gain
- 3.0:1 max voltage standing wave ratio (measured on matched EV board)
- 50Ω impedance
- Linear Polarization / omnidirectional azimuth pattern
- RoHS/RoHS II compliant
- 2J technology
Applications
- ISM 868 / 915MHz
- Low power radio links
- Sensor networks
- Ultra-low power transceiver ICs
Outline Dimensions
Yayınlandı: 2016-02-03
| Güncellenmiş: 2022-03-11