Abracon ACMx Automotive Common Mode Chokes
Abracon ACMx Automotive Common Mode Chokes are AEC-Q200 compliant and offer a 15A maximum current rating and 80VDC maximum rated voltage. ACMx chokes use ferrite construction materials to enable high reliability and a broad impedance range. These chokes demonstrate superior noise suppression and shielding features to prevent interference. Abracon ACMx Automotive Common Mode Chokes are suitable for design-constrained applications in transportation, industrial, and communication environments.Features
- AEC-Q200 compliant
- PPAP ready and supported
- Manufactured in TS/IATF 16949 production lines
- Excellent impedance characteristics
- High reliability
- Superior noise suppression
- Shielding features
Applications
- Transportation
- Industrial
- Communications
Yayınlandı: 2022-05-10
| Güncellenmiş: 2022-05-16