Abracon ACR2005I4 433MHz Monopole PCB-Mount Chip Antenna

Abracon ACR2005I4 433MHz Monopole PCB-Mount Chip Antenna features 433MHz or 450MHz to 470MHz operating frequency options and measures 20.1mm x 5.0mm x 1.6mm in size. The ACR2005I4 antenna operates within a -40°C to +85°C temperature range and offers a gain of ±0.3dBi. Abracon ACR2005I4 433MHz Monopole PCB-Mount Chip Antenna delivers efficient, flexible, and cost-effective connectivity with ideal radiation performance for smart buildings/homes and Internet of Things (IoT) applications. 

Features

  • 433MHz monopole chip antenna design
  • Can be matched for 450MHz to 470MHz band
  • Low profile
  • Peak gain of 0.3dBi (433MHz)
  • Omnidirectional pattern
  • Linear polarization
  • Surface-mount device
  • Lead free and RoHS compliant

Applications

  • LPWA
    • LoRA
    • SigFox
    • ISM
  • IoT
    • Industrial
    • Infrastructure
  • M2M
  • Smart city
  • Medical devices
  • Home and vehicle automation
  • Tire pressure monitoring systems (TPMS)

Specifications

  • 433MHz or 450MHz to 470MHz operating frequency options
  • 50Ω impedance
  • Return loss
    • -23.26dB at 433MHz
    • -7.98dB at 450MHz to 470MHz
  • Efficiency
    • 33.2% at 433MHz
    • 33.9% at 450MHz
    • 29.5% at 470MHz
  • 20.1mm x 5.0mm x 1.6mm in dimension
  • 20% to 80% relative humidity
  • Peak gain
    • 0.3dBi at 433MHz
    • -0.3dBi at 450MHz
    • -0.4dBi at 470MHz
  • Average gain
    • -4.7dBi at 433MHz
    • -4.6dBi at 450MHz
    • -5.3dBi at 470MHz
  • Temperature ranges
    • -40°C to +85°C operating
    • 0°C to +40°C storage
Yayınlandı: 2021-10-20 | Güncellenmiş: 2022-03-11