Abracon ACR3705LZ Automotive-Qualified LTE Chip Antennas

Abracon ACR3705LZ Automotive-Qualified LTE Chip Antennas are AEC-Q200 qualified and offer 4G/LTE full band coverage as well as 2G/3G/GSM support. Abracon ACR3705LZ antennas feature 700MHz to 960MHz / 1710MHz to 2170MHz / 2500MHz to 2700MHz operating frequencies. The antennas provide 50Ω impedance and up to 70% efficiency.

Features

  • Complies with automotive qualification (AEC-Q200)
  • Complies with IATF 16949 certification
  • 4G/LTE full band coverage
  • 2G/3G/GSM support
  • Linear polarization
  • Compact size

Applications

  • 4G/LTE/3G/2G/GSM
  • Automotive, UAV, V2X
  • Internet of Things, machine-to-machine (IoT, M2M)
    • Industrial IoT
    • Infrastructure IoT
  • Consumer electronics
  • Wireless modules
  • Video and surveillance
  • Broadband cellular connectivity
  • Networking and telecommunications

Specifications

  • Operating frequencies
    • 700MHz to 960MHz
    • 1710MHz to 2170MHz
    • 2500MHz to 2700MHz operating frequencies
  • 4.5 maximum voltage standing wave ratio
  • 50Ω impedance
  • Up to 70% efficiency
  • 37mm x 5mm x 5mm in dimension
Yayınlandı: 2021-07-13 | Güncellenmiş: 2025-01-21