Abracon ADCR-X02R7S Supercapacitors

Abracon ADCR-X02R7S Supercapacitors are high-temperature and humidity supercapacitors that feature a high energy density of over 4Wh/Kg. These capacitors operate at 2.7V nominal DC voltage and at extreme ambient operating temperatures ranging from -40°C to 85°C. The ADCR-X02R7S supercapacitors offer a good life cycle of more than 50K cycles, and the operating humidity is ≤85%. Typical applications include smart meters, power assist circuits, power backup, micro energy storage, and IoT energy harvesting.

Features

  • 2.7V nominal DC voltage
  • High energy density of over 4Wh/Kg
  • -40°C to 85°C operating temperature range
  • Excellent life cycle of >50K cycles
  • Operation in high humidity up to 85%
  • RoHS/RoHS II compliant
  • Moisture Sensitivity Level-1 (MSL-1)

Applications

  • Smart meters
  • Power assist circuits
  • Power backup
  • Micro energy storage
  • IoT energy harvesting

Dimensions

Mechanical Drawing - Abracon ADCR-X02R7S Supercapacitors
Yayınlandı: 2024-10-16 | Güncellenmiş: 2024-10-23