Abracon ADCT-E02R7S High-Capacitance EDLC Supercapacitors
Abracon ADCT-E02R7S High-Capacitance EDLC Supercapacitors feature high capacitance (220F to 850F) and a low leakage current (0.80mA minimum). The ADCT-E02R7S offers high energy and power density with ultra-low equivalent series resistance (ESR) for high efficiency and peak current (up to 568.1A maximum) capabilities. This Abracon supercap series supports three-prong and screw-mount options and can be used in applications requiring quick charge/dissipation or long-lasting power output. The ADCT-E02R7S operates in temperatures as low as -40°C in situations where traditional batteries cannot. These supercaps also have a longer usage lifecycle of greater than 500K, eliminating safety concerns seen in lithium batteries.Features
- Up to 6Wh/Kg high energy density
- 0.80mA minimum low leakage current
- 72 hours at discharge <5% self-discharge rate
- 220F to 850F capacitance range
- 2.7VDC rated voltage
- 2.85VDC maximum surge voltage
- 174.3A to 568.1A maximum peak current range
- >500K lifecycles at +25°C
- Green, meets RoHS requirements
- -40°C to +70°C operating temperature range
Applications
- Power assist circuits
- Power backup
- Micro energy storage
- Internet of Things (IoT) energy harvesting
- Solid-state drive (SSD) applications
- DDR power backup
- Real-time clock (RTC) system power transfer to battery backup
Mechanical Drawing
Yayınlandı: 2025-05-30
| Güncellenmiş: 2025-06-10