Abracon ADCx 5.5V Coin Supercapacitors
Abracon ADCx 5.5V Coin Supercapacitors are designed with double-layer technology to achieve high energy and power densities. These supercapacitors feature up to 12μA leakage current, minimal discharge rate, up to 1.5F capacitance, up to 120Ω maximum ESR, and up to 0.150A nominal current. The ADCx supercapacitors are available in horizontal, central pins, and vertical configurations. These supercapacitors comply with RoHS and Moisture Sensitivity Level 1 (MSL 1) requirements. The ADCx supercapacitors are used in applications that require quick charge, dissipation, or long-lasting power output. Typical applications include power assist circuits, power backup, IoT energy harvesting, DDR power backup, micro energy storage, and SSD.Features
- Configurations:
- Horizontal, center pins (ADCC)
- Vertical (ADCV)
- Horizontal (ADCH)
- High power density
- Minimal discharge rate, 72 hours @ discharge <20%
- Excellent cycle life
- Green, meets RoHS/RoHS II requirements
- Moisture Sensitivity Level 1 (MSL 1)
Specifications
- 5.5VDC nominal voltage
- Up to 1.5F capacitance
- Up to 120Ω maximum ESR
- Up to 12μA leakage current
- Up to 0.150A nominal current
Applications
- Power assist circuits
- Power backup
- IoT energy harvesting
- DDR power backup
- Micro energy storage
- Data transmission for LoRA/BLE/Zigbee®
- SSD applications
- RTC system power transfer to battery backup
Yayınlandı: 2023-09-18
| Güncellenmiş: 2023-10-18