Abracon ADUD SAW Duplexer
Abracon ADUD Surface Acoustic Wave (SAW) Duplexer is a low-temperature co-fired ceramic (LTCC) duplexer supporting 746MHz to 756MHz and 777MHz to 787MHz bandwidths. The duplexer features a small 1.8mm x 1.4mm x 0.5mm package with low insertion loss and ripple deviation ratings. The ADUD series operates with a 60dB to 63dB typical isolation range and a ±5VDC max voltage rating. The Abracon ADUD SAW Duplexer is RoHS compliant and ideal for various applications, including wireless infrastructure, military, aerospace, radar systems, 5G wireless communications, microwave radio systems, and more.Features
- LTCC duplexer
- Supports 746MHz to 756MHz and 777MHz to 787MHz bandwidths
- Small 1.8mm x 1.4mm x 0.5mm form factor
- Low insertion loss
- RoHS compliant
Applications
- Wireless infrastructure
- Military
- Aerospace
- Test instrumentation
- Radar systems
- 5G wireless communication
- Microwave radio systems
- TR modules
- Research and development
- Cellular base stations
Specifications
- 2.3dB max insertion loss at 746MHz to 756MHz
- 2.5dB max insertion loss at 777MHz to 787MHz
- 1dB max ripple deviation at 746MHz to 756MHz
- 1.6dB max ripple deviation at 777MHz to 787MHz
- 60dB to 63dB typical isolation range
- 2 VSWR max
- ±5VDC max voltage rating
- 29dBm input power at Tx port
- 50Ω antenna impedance
- 50Ω Tx impedance
- 50Ω Rx impedance
- -30°C to +85°C operating temperature range
Dimensions (mm)
Testing Environment
Yayınlandı: 2024-06-20
| Güncellenmiş: 2024-06-28