Abracon AEACAC254010-S169 External Antenna

Abracon AEACAC254010-S169 External Antenna delivers low Voltage Standing Wave Ratio (VSWR) with 2dBi gain. This external antenna operates at 169MHz frequency. The Abracon AEACAC254010-S169 External Antenna features linear polarization with 50Ω impedance. This external antenna is ideal for LPWA/LoRa/SigFox and ISM applications.

Features

  • Low-frequency antenna
  • Linear polarization
  • SMA connector

Specifications

  • 169MHz ± 3MHz operating frequency
  • -40°C to +85°C operating temperature range
  • 50Ω impedance
  • 2.5dBi VSWR
  • 2dBi gain

Applications

  • LPWA/LoRa/SigFox applications
  • ISM applications
  • IoT
  • Remote technology/monitoring
  • Network devices
  • Smart buildings
  • Smart city
  • Agriculture/environment
  • Consumer tracking

Dimensions (mm)

Mechanical Drawing - Abracon AEACAC254010-S169 External Antenna
Yayınlandı: 2019-07-10 | Güncellenmiş: 2023-03-15