Abracon AEACBK050048-MW2 2 x Dualband MIMO Antenna
Abracon AEACBK050048-MW2 2 x Dualband MIMO Antenna is a 2.4/5GHz WiFi external antenna. This antenna is IP67 rated, features linear polarization, and is screw mounted. The module has VSWR<2.0 and a gain of 2.0dBi. Applications include WiFi/ISM, IoT, remote monitoring and smart meters.Features
- 2 x Dualband 2.4/5GHz WiFi MIMO antenna
- IP67 Rated
- Linear polarization
- VSWR <2.0
- Gain of 2.0dBi
- Screw mounting
Applications
- WiFi/ISM applications
- IoT
- M2M
- Remote monitoring
- Smart meters
- Gateways and routers
- Public safety
Yayınlandı: 2019-08-01
| Güncellenmiş: 2023-03-16