Abracon AEACBK050048-SW2 2.4GHz/5GHz External Antenna

Abracon AEACBK050048-SW2 2.4GHz/5GHz External Antenna is a screw mounting antenna with dual-band operation. This external antenna operates on dual frequency bands of 2400MHz to 2483.5MHz and 4900MHz to 5825MHz frequency ranges. The AEACBK050048-SW2 dual-band external antenna features linear polarization with up to 2.5 Voltage Standing Wave Ratio (VSWR). This dual-band external antenna also delivers 2dBi gain and 50Ω impedance. The Abracon AEACBK050048-SW2 External Antenna is ideal for use in WiFi/ISM, Internet of Things (IoT), and remote monitoring applications.

Features

  • Dual-band 2.4GHz/5GHz
  • Linear polarization
  • Screw mounting
  • IP67 rated protection

Specifications

  • Up to 2.5 VSWR
  • 2dBi gain 
  • RG-174 cable type
  • SMA connector
  • 50Ω impedance
  • -40°C to +85°C operating temperature range

Applications

  • WiFi/ISM
  • IoT
  • M2M
  • Remote monitoring
  • Smart meters
  • Gateway and routers
  • Public safety

Dimensions (mm)

Mechanical Drawing - Abracon AEACBK050048-SW2 2.4GHz/5GHz External Antenna
Yayınlandı: 2019-07-10 | Güncellenmiş: 2023-03-15