Abracon AEACMK0660746-SG4 Screw-Mount Active GNSS Antenna
Abracon AEACMK0660746-SG4 Screw-Mount Active GNSS Antenna covers GPS, GLONASS, BEIDOU, and Galileo bands. This Right-Hand Circular Polarized (RHCP) antenna offers a high gain of 5dBic, a high LNA gain of 40dB, and high positioning accuracy. Abracon EACMK0660746-SG4 multiband GNSS antenna has an operating temperature range of -40°C to +85°C. Typical applications for this antenna include GPS, GLONASS, BeiDou, Galileo, Internet of Things (IoT), Machine-to-Machine (M2M), surveillance, fleet management and asset tracking, autonomous driving, telematics, agriculture, instrumentation, and survey.Features
- Multiband GNSS antenna
- Covers GPS, GLONASS, BEIDOU, Galileo bands
- High gain of 5dBic
- RHCP polarization
- Active GNSS with integrated LNA
- High LNA gain of 40dB
- High positioning accuracy
- Screw mounting
- -40°C to +85°C operating temperature range
- Pb free
- RoHS and RoHS II compliant
Applications
- GPS/GLONASS/BeiDou/Galileo applications
- IoT
- M2M
- Surveillance
- Fleet management and asset tracking
- Autonomous driving
- Telematics
- Agriculture
- Instrumentation
- Survey
Dimensions
Yayınlandı: 2019-12-03
| Güncellenmiş: 2023-03-17