Abracon AEARBA048014-SG3 GNSS External Antenna
Abracon AEARBA048014-SG3 Global Navigation Sattelite System (GNSS) External Antenna is specifically designed for GPS/GLONASS/BEIDOU applications. This multi-band antenna operates at 1561.098MHz ± 2.046MHz frequency for BeiDOU, 1575.420MHz ± 1.023MHz frequency for GPS, and 1602MHz ± 8MHz frequency for GLONASS. The AEARBA048014-SG3 GNSS external antenna feature integrated Low-Noise-Amplifiers (LNA) that facilitate high gain. This multi-band antenna offers Right-Hand Circular Polarization (RHCP) and 50Ω impedance. The Abracon AEARBA048014-SG3 GNSS External Antenna has a low Voltage Standing Wave Ratio (VSWR) and is ideal for GPS/GLONASS/BEIDOU, Internet of Things (IoT), M2M, surveillance, telematics, and instrumentation applications.Features
- External Multiband GNSS antenna
- Supports GPS/GLONASS/BEIDOU
- Active antenna with integrated LNA
- Low VSWR across bands
- SMA connectors
- Adhesive mounting
Specifications
- Operating Frequency:
- 1561.098MHz ± 2.046MHz for BeiDou
- 1575.420MHz ± 1.023MHz for GPS
- 1602MHz ± 8MHz for GLONASS
- 50Ω impedance
- RHCP polarization
- 3V to 5.5V input voltage range
Applications
- GPS/GLONASS/BeiDou
- IoT
- M2M
- Surveillance
- Fleet management and asset tracking
- Autonomous driving
- Telematics
- Agriculture
- Instrumentation
System Set-up
Dimensions (mm)
Yayınlandı: 2019-07-11
| Güncellenmiş: 2023-03-15