Abracon AECS1806C03Z Automotive-Grade Combo Antenna

Abracon AECS1806C03Z Automotive-Grade LTE + Wi-Fi® + GNSS External Combo Antenna is a three-cabled antenna with a shark-fin design. The antenna includes 4G/LTE, 2.4/5GHz Wi-Fi, and active GNSS / GPS / GLONASS / BeiDou / QZSS. Abracon AECS1806C03Z antenna offers easy screw-mount installation and is IP67 rated. It is also IATF 16949 automotive certified.

Features

  • Three-cabled combo antenna
    • 1 x 4G/LTE
    • 1 x 2.4/5GHz Wi-Fi
    • 1 x Active GNSS / GPS / GLONASS / BeiDou / QZSS
  • IATF 16949 automotive certified
  • IP67 rated
  • Easy screw-mount installation

Applications

  • Internet of Things (IoT)
  • Machine-to-machine (M2M)
  • Smart city
  • Gateways and routers
  • Telematics
  • Transportation
  • Smart agriculture
  • Geolocation and tracking

Dimensions (mm)

Abracon AECS1806C03Z Automotive-Grade Combo Antenna
Yayınlandı: 2020-12-10 | Güncellenmiş: 2024-03-21