Abracon AECS1806D07Z 2xLTE MIMO + GNSS + AM/FM Antenna

Abracon AECS1806D07Z Automotive 2xLTE MIMO + GNSS + AM/FM Sharkfin Antenna is a four-cabled combo antenna. The antenna features MIMO 2x LTE, active GNSS / GPS / GLONASS / BeiDou / QZSS, and AM/FM. This IP67-rated module features easy screw-mount installation. Abracon AECS1806D07Z Automotive 2xLTE MIMO + GNSS + AM/FM Sharkfin Antenna is IATF 16949 and ISO 9001 automotive certified.

Features

  • Four-cabled combo antenna
    • MIMO 2x LTE
    • Active GNSS / GPS / GLONASS / BeiDou / QZSS
    • AM/FM
  • IP67 rated
  • Easy screw mount installation
  • Manufactured in automotive-certified lines
    • IATF 16949 certified
    • ISO 9001 certified

Applications

  • Internet of Things (IoT)
  • Machine-to-machine (M2M)
  • Telematics
  • Transportation
  • Smart agriculture
  • Geolocation and tracking

Dimensions (mm)

Abracon AECS1806D07Z 2xLTE MIMO + GNSS + AM/FM Antenna
Yayınlandı: 2020-12-10 | Güncellenmiş: 2024-03-21