Abracon AECW0401G4Z GNSS Automotive-Grade Puck Antenna
Abracon AECW0401G4Z GNSS Automotive-Grade Puck Antenna is designed for GNSS / GPS / GLONASS / BeiDou / QZSS applications. The antenna has a center frequency range of 1561MHz to 1602MHz and a high LNA gain of 28dB. This antenna is rated IP67 and features easy screw-mount installation. Abracon AECW0401G4Z GNSS Automotive-Grade Puck Antenna is IATF 16949 and ISO 9001 automotive certified.Features
- Automotive-grade antenna
Manufactured in automotive certified lines- IATF 16949 certified
- ISO 9001 certified
- GNSS / GPS / GLONASS / BeiDou / QZSS
- IP67 rated
- Right-hand circular polarized (RHCP)
- 28dB high LNA gain
- Easy screw-mount installation
Applications
- Internet of Things (IoT)
- Machine-to-machine (M2M)
- Automotive
- Geolocation tracking
- Vehicle tracking and Fleet management
- Smart city
- Transportation
- Smart agriculture
Dimensions (mm)
Yayınlandı: 2020-12-10
| Güncellenmiş: 2024-03-21