Abracon AEMF1005X-H LTE/5G Right-Angle Whip Antenna
Abracon AEMF1005X-H LTE/5G Right-Angle Whip Antenna supports a 617MHz to 6000MHz operating frequency range with a peak gain of up to 5.1dBi and high efficiency of up to 70%. This whip antenna incorporates a swivel connector design for straight, right-angle, and 45-degree positioning. The AEMF1005X-H right-angle whip antenna consists of an SMA plug (male pin) or RP-SMA plug (female socket) connector. This whip antenna exhibits linear polarization and an omnidirectional radiation pattern. The AEMF1005X-H right-angle antenna incorporates a connector mount style and offers 50Ω impedance. Typical applications include Cat M, Cat M1, CBRS and 5G bands supported, Internet of Things (IoT) devices, LTE CAT 1 up to CAT 20 supported, and NB-IoT.Features
- Swivel connector design for straight, right-angle, and 45-degree positioning
- SMA plug (male pin) or RP-SMA plug (female socket) connector
- Connector mount
- RoHS compliant
- Part lead-free
Specifications
- Supports 617MHz to 6000MHz
- Up to 5.1dBi high peak gain
- Up to 70% high efficiency
- <2 Voltage Standing Wave Ratio (VSWR )
- 50Ω impedance
- 5W input power
- -20°C to 70°C operating temperature range
Applications
- Internet of Things (IoT) devices
- LTE-M, Cat M, Cat M1, and NB-IoT
- LTE CAT 1 up to CAT 20 supported
- CBRS and 5G bands supported
- Smart home networking
- Networking and telecommunication
Dimension Diagram
Yayınlandı: 2023-10-04
| Güncellenmiş: 2023-10-13