Abracon AFAG4330-SG3 Multi-Band GNSS FPC Antenna
Abracon AFAG4330-SG3 Multi-band Global Navigation Satellite System (GNSS) FPC antenna is specifically designed for GPS/GLONASS/Beidou applications and offers 1550MHz to 1620MHz multiband operating frequency. This FPC antenna offers a low profile flexible structure and comes with RF coax cable and IPEX connector. The Abracon AFAG4330-SG3 Multi-Band GNSS FPS Antenna operates at -40°C to +85°C temperature range and features omnidirectional azimuthal bandwidth.The AFAG4330-SG3 GNSS FPC antenna facilitates linear polarization with 6.3dBi peak gain. This antenna has a surface testing installation mode and vertical polarization with a power capacity of 3W. This multiband FPC antenna is ideal for applications in the Internet of Things (IoT), GPS/GLONASS/Galileo/Beidou, M2M, remote technology monitoring, geofencing, logistics, surveying, and mapping systems.
Features
- Mulitband GPS/GLONASS/Beideo/Galileo coverage
- Low profile
- Flexible structure
- Omni-directional pattern
- Linear polarization
- RF coax cable
- IPEX connector
Specifications
- 1550MHz to 1620MHz operating frequency
- ≤2.5 VSWR
- 43mm x 30mm antenna size
- 50Ω impedance
- 6.3dBi peak gain
- Vertical polarization
- 3W power capacity
- Surface-pasting installation mode
- -40°C to +85°C temperature range
Dimensions (mm)
Yayınlandı: 2019-07-12
| Güncellenmiş: 2023-03-15