Abracon AFB7006A2 Tri-Band Wi-Fi® 6E MIMO Antennas
Abracon AFB7006A2 Tri-Band Wi-Fi® 6E MIMO Antennas offer a compact design with high efficiency of up to 70% and an IPEX-1 or IPEX-4 connector. These flexible printed MIMO antennas provide easy installation on both flat and curved surfaces, while the strong adhesive is suitable for high-temperature and humid environments. The antennas feature 70mm x 6mm x 0.2mm dimensions, 200mm cable length, and a -40°C to +85°C temperature range. The operating frequencies include 2400MHz to 2485MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz. Abracon AFB7006A2 Tri-Band Wi-Fi 6E MIMO Antennas are ideal for applications such as routers and networking, home automation and remote sensing, BLUETOOTH®, and Wi-Fi/WLAN.Features
- Compact design with high efficiency of up to 70%
- 2 x MIMO Wi-Fi 2.4/5/6GHz
- Easy installation on both flat and curved surfaces
- Can be installed on plastic and human bodies
- Strong adhesive for high-temperature and humid environments
- Linear polarization
- Omnidirectional radiation pattern
- Lead free and RoHS compliant
Applications
- Wi-Fi/WLAN coverage
- Wi-Fi 7 (802.11be)
- Wi-Fi 6/6E (802.11ax)
- Wi-Fi 4/5 (802.11b/g/n/ac)
- Bluetooth, ZigBee®, Thread, and Matter
- Routers and networking
- Home automation and remote sensing
Specifications
- 2400MHz to 2485MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz operating frequencies
- ≤2.5 VSWR (typical)
- IPEX-1 or IPEX-4 connector
- 70mm x 6mm x 0.2mm dimensions
- 200mm cable length
- -40°C to +85°C operating temperature range
Reflection Characteristics
Yayınlandı: 2024-10-16
| Güncellenmiş: 2024-10-29