Abracon AFG4507W2 Dual-Band Wi-Fi® Flexible Antennas

Abracon AFG4507W2 Dual-Band Wi-Fi® Flexible Antennas feature high efficiency and high gain in a compact package measuring 45mm x 7.8mm x 0.2mm. The AFG4507W2 series operates in the 2.4GHz to 2.5GHz and 5.15GHz to 5.85GHz frequencies. Other features include linear polarization, omnidirectional radiation pattern, and -10°C to +50°C operating temperature range. These flexible antennas offer easy installation using peel-and-stick. Ideal applications for Abracon AFG4507W2 Dual-Band Wi-Fi Flexible Antennas include the Internet of Things (IoT), M2M, wearables, home automation, and medical devices.

Features

  • Compact
  • High efficiency
  • High gain
  • Flexible antenna
  • Easy installation using peel-and-stick
  • Fully customizable cable and connector options for RF connection
  • Linear polarization
  • Omnidirectional radiation pattern
  • RoHS/RoHS II compliant

Applications

  • IoT
  • M2M
  • Wearables
  • Home automation
  • Medical devices

Specifications

  • 2.4GHz to 2.5GHz and 5.15GHz to 5.85GHz operating frequencies
  • 3.0 voltage standing wave ratio (VSWR)
  • 6.01dBi to 8.12dBi peak gain
  • 50Ω impedance
  • 45mm x 7.8mm x 0.2mm dimensions
  • -10°C to +50°C operating temperature range

Efficiency

Abracon AFG4507W2 Dual-Band Wi-Fi® Flexible Antennas

Dimensions In. [mm]

Abracon AFG4507W2 Dual-Band Wi-Fi® Flexible Antennas
Yayınlandı: 2022-01-14 | Güncellenmiş: 2022-03-11