Abracon AFII-DF Ceramic Resonant Filters

Abracon AFII-DF Ceramic Resonant Filters are high-performance Wi-Fi® 6E/7 coexistence filters designed to enhance coexistence between 5GHz and 6GHz Wi-Fi bands. These Abracon ceramic resonant filters offer high selectivity and low insertion loss, ensuring minimal interference and clean signal transmission. AFII-DF filters are ideal for Wi-Fi 6E/7 access points, routers, consumer electronics, and industrial Internet of Things (IoT) applications. The devices provide robust performance in challenging environments.

Features

  • 685MHz bandwidth bandpass dielectric filter
  • 9.4mm x 5.1mm x 3.0mm (LxWxH) surface-mount package
  • Single-ended input and output
  • Excellent selectivity with high out-of-band rejection
  • RoHS-compliant

Applications

  • Wi-Fi 6E/7 access points and routers
  • Industrial IoT
  • Enterprise networks
  • 5GHz (U-NII-1/U-NII-2A/U-NII-2B/U-NII-2C/U-NII-3)

Specifications

  • Center frequency
    • 5492.0MHz (AFII-DF-0034)
    • 6525.0MHz (AFII-DF-0037)
  • ≤2.0 voltage standing wave ratio (VSWR)
  • 50Ω impedance
  • 3W input power
  • -40°C to +105°C operating temperature range
Yayınlandı: 2024-10-07 | Güncellenmiş: 2024-10-14