Abracon AFII-LC-004x High Rejection Band Pass Filters

Abracon AFII-LC-004x High Rejection Band Pass Filters are designed using advanced Low-Temperature Co-fired Ceramic (LTCC) technology. These RF filters are crucial for ensuring that only a specific frequency band passes through while rejecting interference from adjacent bands. These AFII-LC-004x filters are compact in size and are designed to operate from 2.45GHz to 8.25GHz frequency range. These band-pass filters feature single-ended input and output, low insertion loss, high-quality performance, and excellent selectivity with high out-of-band rejection. These filters are ideal for next-generation technologies like Wi-Fi 6E/7, BLE 6.0, and Ultra Wide Band (UWB). The AFII-LC-004x band-pass filters are mainly used in home automation, secure car access, indoor navigation, hands-free payment, smart access, and object detection. The AFII-LC-0049-Q band-pass filter is AEC-Q200 qualified and can be used in automotive UWB applications.

Features

  • Bandpass ceramic filters
  • Compact in size
  • Single-ended input and output
  • Excellent selectivity with high out-of-band rejection
  • Operates from 2.45GHz to 8.25GHz frequency range

Applications

  • Bluetooth® / ZigBee® / Thread / Matter
  • 2.4GHz TWS audio
  • IoT wearable devices
  • Smart home automation
  • Router and networking
  • Ultra Wide Band (UWB)
  • Automotive UWB (AFII-LC-0049-Q)
  • Real-Time Location Systems (RTLS)
  • Secure car access
  • Item tracking
  • Indoor navigation
  • Hands-free payment
  • Object detection

Measurement Circuit

Abracon AFII-LC-004x High Rejection Band Pass Filters
View Results ( 6 ) Page
Parça Numarası Veri Sayfası Açıklama
AFII-LC-0044 AFII-LC-0044 Veri Sayfası Sinyal Koşullandırma RF FILTER BAND PASS 2.45GHz 0805
AFII-LC-0045 AFII-LC-0045 Veri Sayfası Sinyal Koşullandırma RF FILTER BAND PASS 2.45GHz 1008
AFII-LC-0047 AFII-LC-0047 Veri Sayfası Sinyal Koşullandırma RF FILTER BAND PASS UWB 0402
AFII-LC-0048 AFII-LC-0048 Veri Sayfası Sinyal Koşullandırma RF FILTER BAND PASS UWB 0603
AFII-LC-0049 AFII-LC-0049 Veri Sayfası Sinyal Koşullandırma RF FILTER BAND PASS UWB 0805
AFII-LC-0049-Q AFII-LC-0049-Q Veri Sayfası Sinyal Koşullandırma AEC-Q200 RF FILTER BAND PASS UWB 0805
Yayınlandı: 2024-12-27 | Güncellenmiş: 2025-01-06