Abracon AFII-LW SMD SAW Filters

Abracon AFII-LW SMD SAW Filters are bandpass SAW filters with 160MHz or 345MHz frequency bandwidths and utilize ultra Lamb Acoustic Wave (LAW) technology. The filters feature a single-ended input and output capability within an ultra-small SMD 1.8mm x 1.4mm x 0.65mm package. The filters offer improved selectivity with high out-of-band rejection, suitable for wireless routers, residential gateways, customer premise equipment, and Wi-Fi UNII2c-3@/UNII1-2a applications. The Abracon ABSES SMD SAW Filter is RoHS compliant and operates in a -40°C to +105°C temperature range.

Features

  • Bandpass SAW filter
  • 160MHz to 345MHz frequency bandwidths
  • Ultra-small surface mount package
  • Single-ended input and output
  • Improved selectivity with high out-of-band rejection
  • Ultra LAW technology
  • RoHS compliant

Applications

  • Wireless routers
  • Residential gateways
  • Wi-Fi UNII1-2a indoor and outdoor use
  • Wi-Fi UNII2c-3@ wireless ISPs
  • Customer premise equipment

Specifications

  • 3.9dB max insertion loss
  • 1dB typical amplitude ripple rating
  • 22dB to 52dB typical absolute attenuation range
  • 2.2 max VSWR
  • 3VDC voltage rating
  • 28dBm max input power rating
  • 50Ω source/load impedance
  • 1.8mm x 1.4mm x 0.65mm dimensions
  • -40°C to +105°C operating temperature range
  • -20°C to +95°C storage temperature range

Application Circuit Diagram

Application Circuit Diagram - Abracon AFII-LW SMD SAW Filters

Dimensions (mm)

Chart - Abracon AFII-LW SMD SAW Filters
Yayınlandı: 2024-04-12 | Güncellenmiş: 2024-04-25