Abracon AFII-SW SAW Filters
Abracon AFII-SW SAW Filters cover a wide frequency range of 460MHz to 1585MHz and support key GNSS bands across multiple constellations. Covered constellations include GPS, GLONASS, Galileo, BeiDou, and popular ISM frequencies. These filters effectively mitigate adjacent channel interference while maintaining low insertion loss, and are housed in a compact SMD package ranging from 1411 to 3030, ensuring seamless PCB integration. Suitable applications for AFII-SW SAW Filters from Abracon include IoT RF modules, door locks, smart watches, fitness trackers, in-vehicle entertainment systems, and surveillance cameras.
Abracon's new line of automotive-grade AFII-SW SAW filters are specifically designed for GNSS applications. These AEC-Q200 qualified filters deliver robust performance across key GNSS bands (L1, L2, L5), supporting advanced satellite navigation and positioning systems critical for next-generation automotive and industrial designs. The automotive-grade AFII-SW SAW filters combine stringent quality standards with advanced piezoelectric technology, ensuring stable performance over wide temperature ranges and high immunity to interference.
Features
- L1, L2, L5, GLONASS, GPS, Galileo, and BeiDou constellations covered
- Compact SMD packages ranging from 1411 to 3030
- 50Ω impedance
- 460MHz to 1585MHz frequency range
- Up to +125°C operating temperature rating
Applications
- IoT RF modules
- Door locks
- Doorbells
- Asset tracking and telematics
- Smart watches
- Fitness trackers
- In-vehicle entertainment systems
- Surveillance cameras
- Smart metering
- Intelligent lighting
- Robotics
- Lawn mowers
- Automotive keyless entry
- Advanced driver assistance systems (ADAS)
- Smart homes
- Door sensors
| Parça Numarası | Veri Sayfası | Ekleme Kaybı | Sıklık | Empedans | Paket / Kasa | Sonlandırma Stili | Neme Duyarlı | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|
| AFII-SW-0071-Q-T | ![]() |
1.6 dB | 1.582 GHz | 50 Ohms | SMD-5 | SMD/SMT | Y | |
| AFII-SW-0072-Q-T | ![]() |
1.9 dB | 1.583 GHz | 50 Ohms | SMD-6 | SMD/SMT | Y | |
| AFII-SW-0074-Q-T | ![]() |
1.4 dB | 1.176 GHz | SMD-6 | SMD/SMT | Y | ||
| AFII-SW-0018-T | ![]() |
2 dB | 460 MHz | 50 Ohms | 3.8 mm x 3.8 mm | SMD/SMT | Yes | Y |
| AFII-SW-0029-T | ![]() |
2.4 dB | 915 MHz | 50 Ohms | 3 mm x 3 mm | SMD/SMT | Yes | Y |
| AFII-SW-0031-T | ![]() |
1.7 dB | 866.5 MHz | 50 Ohms | 1.4 mm x 1.1 mm | SMD/SMT | Yes | Y |
| AFII-SW-0040-T | ![]() |
2.9 dB | 916 MHz | 50 Ohms | 3 mm x 3 mm | SMD/SMT | Yes | Y |
| AFII-SW-0050-T | ![]() |
2.1 dB | 869 MHz | 50 Ohms | 3 mm x 3 mm | SMD/SMT | Yes | Y |
| AFII-SW-0057-T | ![]() |
2 dB | 1.584 GHz | 50 Ohms | 3 mm x 3 mm | SMD/SMT | Yes | Y |
| AFII-SW-0058-T | ![]() |
1.8 dB | 1.202 GHz | 50 Ohms | 1.4 mm x 1.1 mm | SMD/SMT | Yes | Y |