Abracon AFII SMD TC-SAW Filters
Abracon AFII SMD Temperature-compensated (TC) Surface Acoustic Wave (SAW) Filters feature a 5MHz to 25MHz bandwidth range and excellent selectivity with high out-of-band rejection. The SAW filters are offered in package sizes of 1.1mm x 0.9mm x 0.55mm (AFII-TC-0014) and 3mm x 3mm x 1.4mm (AFII-TC-0015). The Abracon AFII SMD TC-SAW Filters are ideal for temperature-sensitive applications, including Internet of Things (IoT), 5G, artificial intelligence (AI), augmented reality (AR), autonomous vehicles, and smart home devices.Features
- Temperature-compensated
- Bandpass TC-SAW filter with 25MHz bandwidth (AFII-TC-0014)
- Bandpass TC-SAW filter with 5MHz bandwidth (AFII-TC-0015)
- Excellent selectivity with high out-of-band rejection
- Surface-mountable
- 1.1mm x 0.9mm x 0.55mm dimensions (AFII-TC-0014)
- 3mm x 3mm x 1.4mm dimensions (AFII-TC-0015)
Applications
- Autonomous vehicles
- Smart home devices
- IoT
- 5G
- AI
- AR
Specifications
- AFII-TC-0014
- 2332.5MHz center frequency rating
- 3.1dB to 4.6dB insertion loss
- 3VDC max voltage rating
- 10dBm max input power
- 50Ω terminating source and load impedance
- -6.5ppm/°C typical temperature coefficient
- -40°C to +105°C operating temperature range
- -45°C to +125°C storage temperature range
- AFII-TC-0015
- 978MHz center frequency rating
- 3.5dB max insertion loss
- 3VDC max voltage rating
- 20dBm max input power
- 50Ω terminating source and load impedance
- -20ppm/°C typical temperature coefficient
- -54°C to +85°C operating temperature range
- -60°C to +95°C storage temperature range
Datasheets
Yayınlandı: 2024-01-05
| Güncellenmiş: 2024-01-17