Abracon AIMC-06UHQ Multi-layer RF Inductors
Abracon AIMC-06UHQ Multi-layer RF Inductors are ultra-small and high Q RF ceramic multilayer inductors with high Self-Resonant Frequency (SRF) ranging from 700MHz to 20000MHz. These inductors are designed with a broad range of inductances from 0.5nH to 150nH and with tight tolerances. The high-Q characteristics minimize energy loss, improving signal integrity and efficiency, making these inductors ideal for filtering, impedance matching, and other high-performance RF tasks. The AIMC-06UHQ inductors offer good DC Resistance (DCR) ranging from 0.04Ω to 8Ω and current carrying characteristics. These inductors' benefits are ultra-compact, high selectivity, high-frequency performance, discrete design, high reliability, and cost-effectiveness. The AIMC-06UHQ inductors are used in RF amplifiers, mobile devices, satellite communication, IoT technologies, medical devices, drones, LNAs, impedance-matching networks, and signal couplers.Features
- Ceramic base with high SRF ranging from 700MHz to 20000MHz
- Excellent DC Resistance (DCR) ranging from 0.04Ω to 8Ω and current-carrying characteristics
- Multilayer monolithic construction yields high reliability
- 0.5nH to 150nH inductance range
- Tight tolerances down to ±0.1nH
- Good quality factor
- 80mA to 1100mA (typical) rated current (Irms)
- Wide range of inductor options
- 0.6mm x 0.3mm x 0.4mm dimensions
- RoHS/RoHS II compliant
- Moisture Sensitivity Level-1 (MSL-1)
Applications
- Wireless communication
- RF amplifiers
- Filters
- Oscillators
- Mobile devices
- Satellite communication
- IoT technologies
- TV transmitters
- RFID systems
- Medical devices
- GPS systems
- Drones
- Bluetooth
- Impedance matching networks
- Low-Noise Amplifiers (LNAs)
- Signal coupler
- Mixers
- Tuned circuits
- Phase-Locked Loops (PLLs)
- RF combiners
- Diplexers
Mechanical Dimensions
Yayınlandı: 2025-01-08
| Güncellenmiş: 2025-01-10