Abracon AIML-0402HP Power Inductors

Abracon AIML-0402HP Power Inductors are high-current multilayer power inductors that offer a low inductance range of 0.077μH to 2.2μH. These power inductors feature a low profile down to 0.5mm, a DC Resistance (DCR) as low as 270mΩ, and a saturation current as high as 0.9A. The AIML-0402HP power inductors operate at -45°C to 125°C temperature range. These inductors are available in a package size of 1mm x 0.5mm x 0.5mm. The AIML-0402HP inductors are designed to meet the demands for superior performance and space efficiency in modern power management applications. These inductors are RoHS-compliant and Pb-free devices. The AIML-0402HP inductors are ideal for diverse applications in wearable technologies, IoT devices, resonance circuits, communications, mobile communication, automotive electronics, and medical devices.

Features

  • 1mm x 0.5mm x 0.5mm package size
  • Low profile down to 0.5mm
  • Monolithic structure for higher reliability, compact size, and lightweight
  • Magnetically shielded design to eliminate cross-coupling
  • 0.077µH to 2.2µH inductance range
  • -45°C to 125°C operating temperature range
  • DCR as low as 270mΩ
  • RoHS compliant
  • MSL Level 1
  • Excellent solderability and heat resistance for reflow soldering
  • Saturation current as high as 0.9A

Applications

  • Resonance circuit, traps, and filter circuit
  • RF choke for cordless phones and radio equipment
  • Glucose monitoring
  • Smartwatches
  • Headphones
  • Fitness devices
  • AR/VR headset
  • Key fob
  • Communications, video, and audio equipment
  • computer and remote control
  • IoT devices
  • Home automation devices
  • GPS tracking devices
  • Wireless gateways

Dimension Diagram

Mechanical Drawing - Abracon AIML-0402HP Power Inductors
View Results ( 38 ) Page
Parça Numarası Veri Sayfası İndüktans Tolerans Maksimum DC Direnci Doyma Akımı
AIML-0402HP-1R0K-T AIML-0402HP-1R0K-T Veri Sayfası 1 uH 10 % 390 mOhms 150 mA
AIML-0402HP-2R2K-T AIML-0402HP-2R2K-T Veri Sayfası 2.2 uH 10 % 550 mOhms 100 A
AIML-0402HP-77NK-T AIML-0402HP-77NK-T Veri Sayfası 77 nH 10 % 270 mOhms 900 A
AIML-0402HP-R10K-T AIML-0402HP-R10K-T Veri Sayfası 100 nH 10 % 350 mOhms 700 A
AIML-0402HP-R11K-T AIML-0402HP-R11K-T Veri Sayfası 110 nH 10 % 390 mOhms 650 A
AIML-0402HP-R12K-T AIML-0402HP-R12K-T Veri Sayfası 120 nH 10 % 390 mOhms 650 A
AIML-0402HP-R22K-T AIML-0402HP-R22K-T Veri Sayfası 220 nH 10 % 580 mOhms 480 A
AIML-0402HP-R27K-T AIML-0402HP-R27K-T Veri Sayfası 270 nH 10 % 650 mOhms 450 A
AIML-0402HP-R33K-T AIML-0402HP-R33K-T Veri Sayfası 330 nH 10 % 650 mOhms 400 A
AIML-0402HP-R47K-T AIML-0402HP-R47K-T Veri Sayfası 470 nH 10 % 970 mOhms 300 A
Yayınlandı: 2024-12-12 | Güncellenmiş: 2025-02-04