Abracon AK1F3/AK2F3 ClearClock™ Oscillators

Abracon AK1F3/AK2F3 ClearClock™ Oscillators offer high-frequency crystal technology and exceptional low-jitter performance. These oscillators provide a supply voltage of 2.5V or 3.3V with LVPECL or LVDS (standard and high swing) output logic type. The AK1F3/AK2F3 ClearClock oscillators feature an output frequency of 312.5MHz, a standby (power down) function, and a hermetically seam-sealed ceramic package. These oscillators are available in a compact package with an all-inclusive frequency stability of ±20ppm over an operating temperature range of -40°C to 105°C. The AK1F3/AK2F3 ClearClock oscillators are rated MSL Level 1 and are REACH/RoHS II compliant. Typical applications include optical transceivers and modules, data centers, storage, servers, networking switches, gateways, 100G/200G/400G/800G Ethernet, industrial, and FPGA.

Features

  • 312.5MHz output frequency
  • 2.5V and 3.3V voltage supply options
  • Standby (power down) function
  • LVDS (standard and high swing) and LVPECL output
  • ±20ppm, ±25ppm, and ±50ppm frequency stability
  • Hermetically seam-sealed ceramic package
  • REACH/RoHS II compliant
  • MSL Level 1

Applications

  • Optical transceivers and modules
  • Data centers, storage, and servers
  • Networking switches and gateways
  • 100G/200G/400G/800G Ethernet
  • Fiber channel/SONET/SDH/PCIe
  • Industrial and FPGA
  • Test and measurement

Specifications

  • 45% to 55% duty cycle range
  • 500ns start-up time
  • 500ns output enable time
  • 100ns output disable time
  • 60µA output disable current consumption
  • -40°C to 105°C storage temperature
Yayınlandı: 2026-05-08 | Güncellenmiş: 2026-05-19