Abracon AK2AAIG ClearClock™ Oscillators
Abracon AK2AAIG ClearClock™ Oscillators feature ultra-low jitter crystal oscillators for various automotive and electric applications. The oscillators are offered in industry-standard frequencies between 100MHz and 200MHz and multiple continuous supply voltage options. The AK2AAIG series has three differential output logic options: LVPECL, LVDS, and HCSL. The ClearClock family is based on 3rd overtone, quartz crystal technology and has an exceptionally low RMS jitter. The Abracon AK2AAIG ClearClock Oscillators are AEC-Q200 qualified and TS16949 production line certified with PPAP available. The oscillators are RoHS/RoHS II compliant and ideal for optical transceivers/modules, data centers, networking switches/gateways, industrial/FPGA, and more applications.Features
- AEC-Q200 qualified
- Exceptionally low RMS jitter
- Based on 3rd overtone, quartz crystal technology
- 100MHz to 200MHz industry-standard frequencies
- Multiple continuous supply voltage options
- LVPECL, LVDS, HCSL differential out logic
- Automotive grade 1
- TS16949 production line certified
- PPAP available
- RoHS/RoHS II compliant
Applications
- Optical transceivers/modules
- Data centers
- Storage
- Servers
- Networking switches and gateways
- 100G/200G/400G/800G Ethernet
- Fibre channel/SONET/SDH/PCIe
- Industrial/FPGA
- Test and measurement
Specifications
- Standard available frequencies
- 100MHz, 114.285MHz, 122.88MHz, 125MHz, 148.5MHz, 150MHz, 155.52MHz, 156.25MHz, and 200MHz
- 2.375Vdd to 3.63Vdd supply voltage range
- 17mA to 40mA typical supply current range
- -10ppm to +10ppm frequency tolerance
- 55fs to 184fs typical RMS phase jitter (output dependent)
- -40°C to +125°C ambient operating temperature range (automotive)
- -20°C to +70°C ambient operating temperature range (extended commercial)
Recommended Test Circuits
Dimensions [mm]
Yayınlandı: 2024-06-27
| Güncellenmiş: 2024-09-10