Abracon AK2LP/3LP Low Power HCSL ClearClock™ Oscillators
Abracon AK2LP and AK3LP Low-power High-speed Current Steering Logic (HCSL) ClearClock™ Oscillators are an extension of the ClearClock product family and are available in 2.5mm x 2mm and 3.2mm x 2.5mm package sizes. The oscillators feature a 12mA to 15mA supply current capability, which makes them ideal for power-constrained devices and PCIe applications. Abracon AK2LP and AK3LP Low-Power HCSL ClearClock Oscillators offer a low RMS jitter of 117fs at 156.25MHz and ±25ppm stability over industrial operating temperatures. The oscillators are RoHS-compliant and available in Abracon's global distribution network.Features
- Extension of ClearClock line of products
- 117fs RMS jitter at 156.25MHz
- 100MHz to 156.25MHz industry-standard frequency range
- ±25ppm stability over industrial operating temperatures
- 1.8V, 2.5V, 3.3V, 1.71V to 3.63V continuous supply voltage options
- 2.5mm x 2mm and 3.2mm x 2.5mm industry-standard footprints
- Based on third overtone, quartz crystal technology
- Output enable (Pad 1 or Pad 2 Active High) options available
Applications
- Optical transceivers and modules
- Data centers
- Data storage
- Data servers
- Networking switches and gateways
- Ethernet (100G/200G/400G/800G)
- Fibre channel/SONET/SDH/PCIe
- FPGA and industrial
- Test and measurement
Specifications
- 100MHz to 156.25MHz frequency range
- 1.71V to 3.63V supply voltage range
- 12mA to 15mA typ. supply current range at 100MHz to 156.25MHz
- -40°C to +85°C operating temperature range
- -55°C to +150°C storage temperature range
- -10ppm to +10ppm frequency tolerance range
Datasheets
Yayınlandı: 2023-10-10
| Güncellenmiş: 2023-10-31