Abracon AK3AAIG AEC-Q200-Qualified ClearClock™ Oscillators
Abracon AK3AAIG Series AEC-Q200-Qualified ClearClock™ Oscillators are based on third-overtone quartz crystal technology and offer low RMS jitter of 83fs typical (LVDS at 156.25MHz). These oscillators come in industry-standard frequencies between 100MHz and 200MHz with LVPECL, LVDS, or HCSL differential output logic. The continuous supply voltage options include 2.5V, 3.3V, and 2.25V to 3.63V. These modules are lead free, comply with RoHS / RoHS II directives, and are offered in a package size of 3.2mm x 2.5mm x 1mm. The AK3AAIG series is also AEC-Q200 qualified and TS 16949 production line certified. Abracon AK3AAIG ClearClock oscillators are ideal for data centers, servers, optical transceivers and modules, networking, 100G / 200G / 400G / 800G Ethernet, and Fibre Channel / SONET / SDH / PCIe.Features
- AEC-Q200 qualified
- TS 16949 production line certified, PPAP available
- Exceptionally low RMS jitter: 83fs typical (LVDS at 156.25MHz)
- Based on 3rd overtone, quartz crystal technology
- Available in industry-standard frequencies between 100MHz and 200MHz
- 2.5V, 3.3V, 2.25V to 3.63V continuous supply voltage options
- LVPECL, LVDS, and HCSL differential output logic
- 3.2mm x 2.5mm x 1mm dimensions
- Lead free
- RoHS / RoHS II compliant
Applications
- Optical transceivers and modules
- Data centers, storage, and servers
- Networking switches and gateways
- 100G / 200G / 400G / 800G Ethernet
- Fibre Channel / SONET / SDH / PCIe
- Industrial and FPGA
- Test and measurement
Frequency Stability vs. Temperature
Yayınlandı: 2024-01-05
| Güncellenmiş: 2024-01-17