Abracon 10/100 Base-T Single Port LAN Transformers
Abracon ALAN-101 10/100 Base-T Single Port LAN Transformers meet IEEE802.3 specifications. They feature 1500Vrms Hi-Pot and an extended temperature of -40°C to +85°C. The series provides signal conditioning, EMI suppression, and signal isolation. Abracon ALAN-101 10/100 Base-T Single Port LAN Transformers are designed for most leading PHY IC manufacturers for applications that include VoIP, symmetrical Tx and RX channels for auto MDI/MDIX capability.Features
- Provides signal conditioning, EMI suppression, and signal isolation
- Meets IEEE802.3 specifications
- Extended -40°C to +85°C temperature range
- RoHS peak reflow temperature rating is 230°C
- 1500Vrms Hi-Pot
Applications
- Designed for most leading PHY IC manufacturers such as Broadcom, Marvell, Micrel, and Microsemi
- 10/100Base-T Ethernet-LAN
- VoIP
- Symmetrical Tx and RX channels for Auto MDI/MDIX capability
- Hubs / Switches / Routers / Servers / NIC Cards
Yayınlandı: 2015-05-01
| Güncellenmiş: 2022-03-11