Abracon ALAN110001 POE Single Port LAN Transformer Modules

Abracon ALAN110001 POE 10/100/1000 BASE-T Single Port SMD LAN Transformer Modules support speeds up to 1Gbps and a current capability of up to 350mA. The transformer modules come in two sizes: an 18.3mm x 16.5mm x 6.4mm package or a 19.5mm x 13.9mm x 5.7mm package. Features for these modules include Power-Over-Ethernet (POE) up to 15W in an operating temperature range of -40°C to +125°C and meet IEEE 802.3af standards. Abracon ALAN110001 POE Single Port LAN Transformer Modules are high-performance magnetics for EMI suppression and common mode noise rejection.

Features

  • Meets IEEE 802.3af standards
  • Supports speed up to 1Gbps
  • Up to 15W Power over Ethernet 
  • Up to 350mA current capability 
  • -40°C to +125° operating temperature range 
  • Compatible with major ICs for Ethernet applications
  • High-performance magnetics for EMI suppression and common mode noise rejection
  • ICT:1CT TX and RX transformers

Specifications

  • 1.0dB maximum insertion loss
  • 350µH minimum inductance
  • 0.5µH maximum leakage inductance
  • 35pF maximum interwinding capacitance
  • 1500VRMS hi-pot
  • RoHS/RoHS II compliant and lead-free

Applications

  • Fast and gigabit ethernet
  • Hubs, servers, switches, routers, and access points
  • IP cameras, surveillance, and phone
  • Industrial computers and robotics
  • Networking and communications
  • Broadcast video
  • Set-top box
Yayınlandı: 2019-10-25 | Güncellenmiş: 2023-03-16