Abracon ALAN1100X1 POE 10/100 LAN Transformer Modules

Abracon ALAN1100X1 POE 10/100 BASE-TX Single Port SMD LAN Transformer Modules meet IEEE 802.3af standards and support speeds of up to 100Mbps. Within an operating temperature range of -55°C to +125°C, the components offer a current capability up to 350mA and up to 15W of Power-Over-Ethernet (POE). Abracon ALAN1100X1 POE 10/100 LAN Transformer Modules provide high-performance magnetics for EMI suppression and common mode noise rejection.

Features

  • Meets IEEE 802.3af standards
  • Supports speeds of up to 100Mbps
  • Up to 15W Power over Ethernet 
  • Up to 350mA current capability 
  • -55°C to +125°C operating temperature range 
  • Compatible with major ICs for Ethernet applications
  • High-performance magnetics for EMI suppression and common mode noise rejection
  • 1CT:1CT TX and RX transformers

Specifications

  • 1.2dB maximum insertion loss
  • 350µH minimum inductance
  • 0.3µH maximum leakage inductance
  • 12.8mm x 6.9mm x 5.6mm
  • 30pF maximum interwinding capacitance
  • 1500VRMS hi-pot
  • 0.7g in weight
  • RoHS compliant and lead-free

Applications

  • Fast Ethernet
  • Hubs, servers, switches, routers, and access points
  • IP cameras, surveillance, and phone
  • Industrial computers and robotics
  • Networking and communications
  • Broadcast video
  • Set-top box
Yayınlandı: 2019-10-25 | Güncellenmiş: 2023-03-16