Abracon ALAN310001 POE++ SMD LAN Transformer Modules

Abracon ALAN310001 POE++ 10/100/1000 BASE-T Single Port SMD LAN Transformer Modules offer high-performance magnetics for EMI suppression and common mode noise rejection. The components support speeds up to 1Gbps, operate in a temperature range of -40°C to +125°C, and offer 90W to 100W Power Over Ethernet (POE) with current capability of up to 600mA per pair. Abracon ALAN310001 POE++ Transformer Modules meet IEEE 802.3bt standards, are lead-free, and RoHS/RoHS II compatible.

Features

  • Meets IEEE 802.3bt standards
  • Supports speeds up to 1Gbps
  • P90W to 100W Power Over Ethernet (POE)
  • Current capability up to 600mA per pair
  • -40°C to +125°C operating temperature range
  • Compatible with major IC's for Ethernet applications
  • High-performance magnetics for EMI suppression and common mode noise rejection
  • 1CT:1CT TX and RX transformers
  • RoHS/RoHS II compliant

Specifications

  • 350µH minimum inductance
  • 0.25µH maximum leakage inductance
  • 30pF maximum interwinding capacitance
  • 1500VRMS Hi-Pot
  • 2.1g in weight
  • 18.3mm x 12.4mm x 6.4mm

Applications

  • Fast and gigabit Ethernet
  • Hubs, servers, switches, routers, and access points
  • IP cameras, surveillance, and phone
  • Industrial computers and robotics
  • Networking and communications
  • Broadcast video
  • Set-top box
Yayınlandı: 2019-10-29 | Güncellenmiş: 2023-03-16