Abracon ALANS10001 LAN Transformer Modules
Abracon ALANS10001 LAN Transformer Modules are designed to be compatible with 10 BASE-T, 100 BASE-TX, and 1000 BASE-T single port SMD LAN. These transformer modules feature high-performance magnetics for EMI suppression and common mode noise rejection. The ALANS10001 operates at -40°C to +125°C temperature range. Abracon ALANS10001 LAN Transformer Modules are ideal for use in fast and Gigabit Ethernet, servers, switches, routers, access points, broadcast video, and set-top box.Features
- Compatible with 10 BASE-T, 100 BASE-TX, and 1000 BASE-T
- High-performance magnetics for EMI suppression and common mode noise rejection
- 1CT:1CT TX and RX transformers
- Multiple schematic and pinout options 0.99mm and 1.27mm pin pitch for the 24-pin package size
Specifications
- At 25°C:
- 0.8dB maximum insertion loss
- 350uH minimum inductance
- 035uH maximum leakage inductance
- 35pF maximum interwinding capacitance
- Meets IEEE 802.3ab standards
- -40°C to +125°C operating temperature range
- RoHS compliant
Applications
- Fast and Gigabit Ethernet
- Servers, switches, and routers
- IP cameras, surveillance, and phone
- Access points
- Industrial computers and robotics
- Networking and communications
- Broadcast video
- Set-top box
Part Identification
Additional Resources
Yayınlandı: 2019-07-07
| Güncellenmiş: 2023-03-15