Abracon AMMLP Low Power, Low Jitter MEMS Oscillators

Abracon AMMLP Low Power, Low Jitter MEMS Oscillators come in three package size configurations: 2016mm, 2520mm, and 7050mm. These oscillators feature low power consumption, excellent phase noise, a wide frequency range, and short lead times for consumer and industrial applications. The AMMLP series offers industry-standard package sizes of 2mm x 1.6mm x 0.89mm, 2.5mm x 2mm x 0.89mm, and 7mm x 5mm x 0.9mm and supports four supply voltage options: 1.8V, 2.5V, 3.3V, and continuous 2.25V to 3.63V. Abracon AMMLP MEMS Oscillators are suitable for consumer devices, drones, portable devices, wearables, and the Internet of Things (IoT) applications.

Features

  • CMOS output
  • Low power consumption
  • Output enable or standby function
  • Excellent phase noise
  • Tight stabilities
  • Short lead times

Applications

  • Wearables
  • IoT
  • Industrial IoT
  • Consumer devices
  • Portable devices
  • Audio and video
  • Drones and robotics

Specifications

  • 2.3MHz to 170MHz frequency range
  • 1.8V, 2.5V, 3.3V, and continuous 2.25V to 3.63V voltage ratings
  • 6.5mA typical current consumption
  • -40°C to +85°C operating temperature range
  • ±20ppm, ±25ppm, and ±50ppm frequency stability options
  • Dimensions
    • 2mm x 1.6mm x 0.89mm
    • 2.5mm x 2mm x 0.89mm
    • 7mm x 5mm x 0.9mm
Yayınlandı: 2024-09-23 | Güncellenmiş: 2024-10-18