Abracon AMXLA Extended Temperature Power Inductors

Abracon AMXLA Extended Temperature Power Inductors are AEC-Q200 qualified and operate over a -55°C to +180°C temperature range. The Abracon AMXLA Power Inductors are designed to meet the performance, reliability, and cost-effectiveness needs of automotive, industrial, and aerospace designs. These inductors are Production Part Approval Process (PPAP) and TS16949-certified production line ready. The AMXLA Power Inductors also feature a shielded construction and low DC resistance.

Features

  • PPAP ready and supported
  • TS16949-certified production lines
  • AEC-Q200 qualified (-55°C to +180°C operating temperature range)
  • Shielded construction
  • Soft saturation
  • Low DC resistance, high efficiency

Applications

  • Body electronics and comfort systems
  • Infotainment and entertainment
  • Electric vehicles
  • Lighting
  • Solar inverters and power
  • Industrial and robotics
  • Medium- and high-power switch-mode power supplies

Specifications

  • AMXLA-1040
    • 1.00µH to 68.0µH inductance
    • 20% tolerance
    • 3.07mΩ to 240.0mΩ maximum DC resistance
    • 2.8A to 26.0A maximum saturation current
  • AMXLA-Q6030
    • 0.47µH to 22.0µH inductance
    • 20% tolerance
    • 4.0mΩ to 168.0mΩ maximum DC resistance
    • 2.6A to 18.0A maximum saturation current
Yayınlandı: 2021-10-21 | Güncellenmiş: 2023-09-11